
16-bit, 8-channel PulSAR Analog-to-Digital Converter (ADC) with a 250 kSPS sampling rate. Features SPI serial interface, 30 LSB full-scale error, and 6 LSB integral nonlinearity. Operates from a 2.3V to 5.5V single supply voltage and offers a signal-to-noise ratio of 93.5dB. Packaged in a SOT-23-6 surface mount with tin, matte contact plating.
Sign in to ask questions about the Analog Devices AD7689ACPZRL7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD7689ACPZRL7 technical specifications.
| Package/Case | SOT-23-6 |
| Contact Plating | Tin, Matte |
| Full Scale Error | 30LSB |
| Integral Nonlinearity (INL) | 6LSB |
| Interface | SPI, Serial, 4-WIRE |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 14.4mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Bits | 16 |
| Number of Channels | 8 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Number of Inputs | 8 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Bipolar, Unipolar |
| Power Dissipation | 15.5mW |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 250KS/s |
| Series | PulSAR® |
| Signal to Noise Ratio (SNR) | 93.5dB |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD7689ACPZRL7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
