
16-bit, 8-channel, 250 kSPS PulSAR Analog-to-Digital Converter (ADC) featuring a 93.5dB Signal-to-Noise Ratio (SNR) and 1.5LSB Integral Nonlinearity (INL). This single-supply device operates from 2.3V to 5.5V with a typical power consumption of 15.5mW. The ADC supports bipolar and unipolar inputs, with a maximum input voltage of 5V, and interfaces via SPI. Housed in a 4mm x 4mm LFCSP EP package with matte tin contact plating, it offers a wide operating temperature range of -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices AD7689BCPZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | LFCSP EP |
| Contact Plating | Tin, Matte |
| Differential Nonlinearity | -1LSB |
| Full Scale Error | 30LSB |
| Height | 0.83mm |
| Integral Nonlinearity (INL) | 1.5LSB |
| Interface | SPI |
| Lead Free | Contains Lead |
| Length | 4mm |
| Max Input Voltage | 5V |
| Min Input Voltage | 500mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 19.2mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.3V |
| Number of A/D Converters | 1 |
| Number of Bits | 16 |
| Number of Channels | 8 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Number of Inputs | 8 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Polarity | Bipolar, Unipolar |
| Power Consumption | 15.5mW |
| Power Dissipation | 19.2mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 250KS/s |
| Series | PulSAR® |
| Signal to Noise Ratio (SNR) | 93.5dB |
| Supply Current | 50nA |
| Supply Type | Single |
| Voltage | 5V |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD7689BCPZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
