
16-bit, 8-channel PulSAR Analog-to-Digital Converter (ADC) with a 250 kSPS sampling rate. Features include SPI interface, 1.5 LSB Integral Nonlinearity (INL), and 93.5 dB Signal-to-Noise Ratio (SNR). Operates with a single supply voltage from 2.3V to 5.5V, accepting input voltages between 500mV and 5V. Packaged in LFCSP EP with tin-matte contact plating, this RoHS compliant component offers bipolar and unipolar operation.
Sign in to ask questions about the Analog Devices AD7689BCPZRL7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD7689BCPZRL7 technical specifications.
| Package/Case | LFCSP EP |
| Contact Plating | Tin, Matte |
| Differential Nonlinearity | -1LSB |
| Full Scale Error | 30LSB |
| Integral Nonlinearity (INL) | 1.5LSB |
| Interface | SPI |
| Lead Free | Contains Lead |
| Max Input Voltage | 5V |
| Min Input Voltage | 500mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 19.2mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.3V |
| Number of A/D Converters | 1 |
| Number of Bits | 16 |
| Number of Channels | 8 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Number of Inputs | 8 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Bipolar, Unipolar |
| Power Consumption | 15.5mW |
| Power Dissipation | 19.2mW |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 250KS/s |
| Series | PulSAR® |
| Signal to Noise Ratio (SNR) | 93.5dB |
| Supply Type | Single |
| Voltage | 5V |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD7689BCPZRL7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
