
16-bit Digital-to-Analog Converter (DAC) with a 30 MS/s sampling rate and 25ns settling time. Features a unipolar output, differential output capability, and a parallel input interface. Operates with a dual supply voltage range of 4.75V to 5.25V, offering a maximum power dissipation of 600mW. Packaged in a SOIC with tin, matte contact plating.
Sign in to ask questions about the Analog Devices AD768ARZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD768ARZ technical specifications.
| Package/Case | SOIC |
| Contact Plating | Tin, Matte |
| Conversion Rate | 40MS/s |
| Converter Type | GENERAL PURPOSE |
| Differential Output | Yes |
| Dual Supply Voltage | 5V |
| Height | 2.35mm |
| Input Type | PARALLEL |
| Integral Nonlinearity (INL) | 8LSB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Length | 18.1mm |
| Max Dual Supply Voltage | 5.25V |
| Min Dual Supply Voltage | 4.75V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 6.2V |
| Min Output Voltage | 0uV |
| Max Power Dissipation | 600mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Number of Bits | 16 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of D/A Converters | 1 |
| Number of DAC Channels | 1 |
| Output Polarity | Unipolar |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Power Dissipation | 600mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 30MS/s |
| Settling Time | 25ns |
| Supply Current | 63mA |
| Width | 7.6mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD768ARZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
