
16-bit, 1-channel Digital-to-Analog Converter (DAC) with a 30 MSPS sampling rate. Features a parallel interface, differential output, and unipolar output polarity. Operates with a dual supply voltage range of 4.75V to 5.25V, offering a maximum power dissipation of 600mW. Housed in a SOIC package with tin, matte contact plating, this component is RoHS compliant and supplied in tape and reel packaging.
Analog Devices AD768ARZ-REEL technical specifications.
| Package/Case | SOIC |
| Contact Plating | Tin, Matte |
| Conversion Rate | 40MS/s |
| Differential Output | Yes |
| Dual Supply Voltage | 5V |
| Integral Nonlinearity (INL) | 8LSB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 5.25V |
| Min Dual Supply Voltage | 4.75V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 6.2V |
| Min Output Voltage | 0uV |
| Max Power Dissipation | 600mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Number of Bits | 16 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of D/A Converters | 1 |
| Number of DAC Channels | 1 |
| Output Polarity | Unipolar |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Dissipation | 600mW |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 30MS/s |
| Settling Time | 25ns |
| Supply Type | Dual |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD768ARZ-REEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
