
18-bit, 400 kSPS differential Analog-to-Digital Converter (ADC) featuring 1.5 LSB Integral Nonlinearity (INL) and 101.5 dB Signal-to-Noise Ratio (SNR). This PulSAR® ADC operates from a single 5V supply, with a maximum input voltage of 5V and a minimum of 500mV. The SPI interface facilitates communication, and the device is available in tape and reel packaging. It offers a wide operating temperature range of -40°C to 85°C and a maximum power dissipation of 20mW.
Analog Devices AD7690BCPZRL7 technical specifications.
| Contact Plating | Tin, Matte |
| Conversion Rate | 400KS/s |
| Full Scale Error | 40LSB |
| Input Type | DIFFERENTIAL |
| Integral Nonlinearity (INL) | 1.5LSB |
| Interface | SPI |
| Lead Free | Contains Lead |
| Max Input Voltage | 5V |
| Min Input Voltage | 500mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 20mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 18 |
| Number of Channels | 1 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Bipolar |
| Power Dissipation | 20mW |
| Reach SVHC Compliant | Yes |
| Resolution | 18b |
| RoHS Compliant | Yes |
| Sampling Rate | 400KS/s |
| Series | PulSAR® |
| Signal to Noise Ratio (SNR) | 101.5dB |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD7690BCPZRL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
