
18-bit differential analog-to-digital converter (ADC) featuring 1.5 LSB integral nonlinearity (INL) and a 250 kSPS sampling rate. This PulSAR® ADC offers a 101.5dB signal-to-noise ratio (SNR) and operates with a single supply voltage range of 2.3V to 5.25V. The device supports SPI interface communication and has a maximum power dissipation of 12.5mW. Contact plating is tin, matte, with a bipolar input type and a maximum input voltage of 5V.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices AD7691BCPZRL7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD7691BCPZRL7 technical specifications.
| Contact Plating | Tin, Matte |
| Differential Nonlinearity | -1LSB |
| Full Scale Error | 80LSB |
| Input Type | DIFFERENTIAL |
| Integral Nonlinearity (INL) | 1.5LSB |
| Interface | SPI |
| Lead Free | Contains Lead |
| Max Input Voltage | 5V |
| Min Input Voltage | 500mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 12.5mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 2.3V |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 18 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Inputs | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Bipolar |
| Power Consumption | 10.6mW |
| Power Dissipation | 10.6mW |
| Reach SVHC Compliant | No |
| Resolution | 18b |
| RoHS Compliant | Yes |
| Sampling Rate | 250KS/s |
| Series | PulSAR® |
| Signal to Noise Ratio (SNR) | 101.5dB |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD7691BCPZRL7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
