
18-bit, 250 kSPS differential Analog-to-Digital Converter (ADC) featuring 1.5 LSB Integral Nonlinearity (INL) and 101.5 dB Signal-to-Noise Ratio (SNR). This general-purpose ADC offers a bipolar input range from 500mV to 5V, with an SPI interface for digital communication. Operating from a single 2.3V to 5.25V supply, it consumes a maximum of 12.5mW. Packaged in a compact MSOP with gold contact plating, this component is RoHS compliant.
Analog Devices AD7691BRMZ technical specifications.
| Package/Case | MSOP |
| Contact Plating | Gold |
| Converter Type | GENERAL PURPOSE |
| Differential Nonlinearity | -1LSB |
| Full Scale Error | 80LSB |
| Height | 0.85mm |
| Input Type | DIFFERENTIAL |
| Integral Nonlinearity (INL) | 1.5LSB |
| Interface | SPI |
| Lead Free | Contains Lead |
| Length | 3mm |
| Max Input Voltage | 5V |
| Min Input Voltage | 500mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 12.5mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 2.3V |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 18 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Polarity | Bipolar |
| Power Consumption | 10.6mW |
| Power Dissipation | 10.6mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 18b |
| RoHS Compliant | Yes |
| Sampling Rate | 250KS/s |
| Series | PulSAR® |
| Signal to Noise Ratio (SNR) | 101.5dB |
| Supply Type | Single |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD7691BRMZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
