The AD7691SRMZ-EP-RL7 is a 10-pin TSSOP packaged, 18-bit successive approximation analog-to-digital converter (ADC) from Analog Devices. It operates over a temperature range of -55 to 105°C and has a nominal supply voltage of 5V. The ADC features an analog input voltage range of -0.5 to 5.55V and is designed for use in a variety of applications. The device is compliant with the AEC-Q100 automotive standard.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices AD7691SRMZ-EP-RL7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD7691SRMZ-EP-RL7 technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 10 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-G10 |
| Width | 3 |
| Length | 3 |
| Pin Count | 10 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 5 |
| Number of Bits | 18 |
| Converter Type | ADC, SUCCESSIVE APPROXIMATION |
| Analog Input Voltage-Max | 5.55 |
| Analog Input Voltage-Min | -0.5 |
| RoHS | Yes |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices AD7691SRMZ-EP-RL7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.