The AD7693BCPZ is a 16-bit successive approximation analog-to-digital converter with a nominal supply voltage of 5V and an industrial temperature grade. It has 10 terminals and operates over a temperature range of -40°C to 85°C. The device is packaged in a 10-pin HVQCCN package with a width and length of 3mm. The AD7693BCPZ is a single-function device with a maximum analog input voltage of 5V and a minimum of 4.5V.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices AD7693BCPZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD7693BCPZ technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 10 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N10 |
| Width | 3 |
| Length | 3 |
| Pin Count | 10 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Number of Bits | 16 |
| Converter Type | ADC, SUCCESSIVE APPROXIMATION |
| Analog Input Voltage-Max | 5 |
| Analog Input Voltage-Min | 4.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices AD7693BCPZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.