
16-bit, 1-channel successive approximation Analog-to-Digital Converter (ADC) with a 500 kSPS sampling rate. Features differential input type, SPI serial interface, and a bipolar polarity. Achieves 96dB Signal-to-Noise Ratio (SNR) with 0.5 LSB Integral Nonlinearity (INL) and Differential Nonlinearity (DNL). Operates from a 4.5V to 5.5V single supply voltage, with typical power consumption of 18mW. Packaged in a 3x3mm LFCSP EP with tin-matte contact plating, suitable for RoHS compliant applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices AD7693BCPZRL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD7693BCPZRL technical specifications.
| Package/Case | LFCSP EP |
| Contact Plating | Tin, Matte |
| Differential Nonlinearity | 0.5LSB |
| Full Scale Error | 20LSB |
| Input Type | DIFFERENTIAL |
| Integral Nonlinearity (INL) | 0.5LSB |
| Interface | SPI |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 21.5mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 16 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Polarity | Bipolar |
| Power Consumption | 18mW |
| Power Dissipation | 18mW |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 500000S/s |
| Series | PulSAR® |
| Signal to Noise Ratio (SNR) | 96dB |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD7693BCPZRL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
