
16-bit, single-channel, bipolar differential analog-to-digital converter (ADC) with a 500 kSPS sampling rate. Features ±0.5 LSB integral nonlinearity (INL) and differential nonlinearity (DNL), and a 96dB signal-to-noise ratio (SNR). Operates from a single 4.5V to 5.5V supply, with a maximum power dissipation of 21.5mW. Interface is SPI, and it is available in tape and reel packaging.
Analog Devices AD7693BCPZRL7 technical specifications.
| Contact Plating | Tin, Matte |
| Differential Nonlinearity | 0.5LSB |
| Full Scale Error | 20LSB |
| Input Type | DIFFERENTIAL |
| Integral Nonlinearity (INL) | 0.5LSB |
| Interface | SPI |
| Lead Free | Contains Lead |
| Max Input Voltage | 5V |
| Min Input Voltage | 500mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 21.5mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 16 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Bipolar |
| Power Consumption | 18mW |
| Power Dissipation | 21.5mW |
| Radiation Hardening | No |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 500KS/s |
| Series | PulSAR® |
| Signal to Noise Ratio (SNR) | 96dB |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD7693BCPZRL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
