
16-bit, 250 kSPS Analog-to-Digital Converter (ADC) featuring a PulSAR® architecture. This unipolar ADC offers a differential input type with a maximum input voltage of 5.25V and a minimum of 1V. It operates from a single supply voltage range of 2.7V to 5.25V, with a nominal supply current of 800µA and a power dissipation of 6.3mW. The interface is SPI, and the component is housed in a gold-plated MSOP package with dimensions of 3mm (length) x 3mm (width) x 0.85mm (height). Key performance metrics include an Integral Nonlinearity (INL) of 4 LSB and a Signal-to-Noise Ratio (SNR) of 92dB.
Analog Devices AD7694BRMZ technical specifications.
| Package/Case | MSOP |
| Contact Plating | Gold |
| Full Scale Error | 15LSB |
| Height | 0.85mm |
| Input Capacitance | 30pF |
| Input Type | DIFFERENTIAL |
| Integral Nonlinearity (INL) | 4LSB |
| Interface | SPI |
| Length | 3mm |
| Max Input Voltage | 5.25V |
| Min Input Voltage | 1V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 6.3mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 2.7V |
| Nominal Supply Current | 800uA |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 16 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | Unipolar |
| Power Dissipation | 6.3mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 250KS/s |
| Series | PulSAR® |
| Signal to Noise Ratio (SNR) | 92dB |
| Supply Type | Single |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD7694BRMZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
