
16-bit, 8-channel, 500 kSPS PulSAR Analog-to-Digital Converter (ADC) featuring a 5V operating supply voltage. Offers 92.5dB Signal-to-Noise Ratio (SNR) and ±1.5LSB Integral Nonlinearity (INL). Interface is SPI, with bipolar and unipolar polarity support. Housed in an LFCSP EP package with tin, matte contact plating. Operates across a -40°C to 85°C temperature range.
Analog Devices AD7699BCPZRL7 technical specifications.
| Package/Case | LFCSP EP |
| Contact Plating | Tin, Matte |
| Differential Nonlinearity | -1LSB |
| Full Scale Error | 10LSB |
| Integral Nonlinearity (INL) | 1.5LSB |
| Interface | SPI |
| Lead Free | Contains Lead |
| Max Input Voltage | 5V |
| Min Input Voltage | 500mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 32mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of A/D Converters | 1 |
| Number of Bits | 16 |
| Number of Channels | 8 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Number of Inputs | 8 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Polarity | Bipolar, Unipolar |
| Power Consumption | 28mW |
| Power Dissipation | 32mW |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 500KS/s |
| Series | PulSAR® |
| Signal to Noise Ratio (SNR) | 92.5dB |
| Supply Type | Analog, Digital, Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD7699BCPZRL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
