
16-bit Sigma-Delta Analog-to-Digital Converter (ADC) featuring a single channel and a sampling rate of 16 kS/s. This IC offers 16 bits of resolution with a differential nonlinearity of 0.5 LSB and a full-scale error of 2 LSB. Operates with a dual supply voltage range of 4.5V to 5.5V, supporting bipolar and unipolar input polarity. The component utilizes an SPI interface for communication and is housed in a SOIC package with tin-lead contact plating. Maximum power dissipation is 37mW, with an operating temperature range of -40°C to 85°C.
Analog Devices AD7701AR technical specifications.
| Package/Case | SOIC |
| Contact Plating | Tin, Lead |
| Differential Nonlinearity | 0.5LSB |
| Dual Supply Voltage | 5V |
| Full Scale Error | 2LSB |
| Input Capacitance | 10pF |
| Interface | SPI |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 5.5V |
| Min Dual Supply Voltage | 4.5V |
| Max Input Voltage | 2.5V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 37mW |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 16 |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Inputs | 1 |
| Packaging | Rail/Tube |
| Polarity | Bipolar, Unipolar |
| Power Dissipation | 37mW |
| Resolution | 16b |
| RoHS Compliant | No |
| Sampling Rate | 16KS/s |
| Supply Type | Dual |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD7701AR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
