
16-bit Sigma-Delta Analog-to-Digital Converter (ADC) featuring a single-ended input and serial SPI interface. Achieves 0.5 LSB differential nonlinearity and 2 LSB full-scale error. Operates with a dual supply voltage range of 4.5V to 5.5V, with a typical power consumption of 25mW. Encased in an SSOP package with tin/lead contact plating, suitable for bipolar and unipolar operation.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices AD7701ARS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD7701ARS technical specifications.
| Package/Case | SSOP |
| Contact Plating | Tin, Lead |
| Differential Nonlinearity | 0.5LSB |
| Dual Supply Voltage | 5V |
| Full Scale Error | 2LSB |
| Input Capacitance | 10pF |
| Input Type | SINGLE-ENDED |
| Interface | Serial, SPI |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 5.5V |
| Min Dual Supply Voltage | 4.5V |
| Max Input Voltage | 2.5V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 37mW |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 16 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Inputs | 1 |
| Package Quantity | 47 |
| Packaging | Rail/Tube |
| Polarity | Bipolar, Unipolar |
| Power Consumption | 25mW |
| Power Dissipation | 37mW |
| Resolution | 16b |
| RoHS Compliant | No |
| Sampling Rate | 16KS/s |
| Supply Type | Dual |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD7701ARS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
