
16-Bit Sigma-Delta Analog-to-Digital Converter (ADC) with a single-ended input and serial SPI interface. Features 16-bit resolution, a sampling rate of 16 kS/s, and a full-scale error of 2 LSB. Operates with a dual supply voltage range of 4.5V to 5.5V, and a single supply voltage range of -4.5V to 5.5V. Housed in a 16-lead SOIC package with tin, matte contact plating, this general-purpose converter offers bipolar and unipolar polarity options.
Analog Devices AD7701ARZ technical specifications.
| Package/Case | SOIC |
| Contact Plating | Tin, Matte |
| Converter Type | GENERAL PURPOSE |
| Differential Nonlinearity | 0.5LSB |
| Dual Supply Voltage | 5V |
| Full Scale Error | 2LSB |
| Height | 2.35mm |
| Input Capacitance | 10pF |
| Input Type | SINGLE-ENDED |
| Interface | Serial, SPI |
| Lead Free | Contains Lead |
| Length | 13mm |
| Max Dual Supply Voltage | 5.5V |
| Min Dual Supply Voltage | 4.5V |
| Max Input Voltage | 2.5V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 37mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | -4.5V |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 16 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Inputs | 1 |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Polarity | Bipolar, Unipolar |
| Power Consumption | 25mW |
| Power Dissipation | 37mW |
| Reach SVHC Compliant | No |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 16KS/s |
| Supply Type | Dual |
| Width | 7.6mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD7701ARZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
