
16-bit Sigma-Delta Analog-to-Digital Converter (ADC) featuring a single-ended input and SPI serial interface. Operates with a dual supply voltage range of 4.5V to 5.5V, supporting bipolar and unipolar polarity. Offers a sampling rate of 16 kS/s with a differential nonlinearity of 0.5 LSB. Packaged in a 16-lead SOIC for tape and reel distribution.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices AD7701ARZ-REEL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD7701ARZ-REEL technical specifications.
| Package/Case | SOIC |
| Differential Nonlinearity | 0.5LSB |
| Dual Supply Voltage | 5V |
| Input Capacitance | 10pF |
| Input Type | SINGLE-ENDED |
| Interface | Serial, SPI |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 5.5V |
| Min Dual Supply Voltage | 4.5V |
| Max Input Voltage | 2.5V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 37mW |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 16 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Number of Inputs | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Bipolar, Unipolar |
| Power Consumption | 25mW |
| Power Dissipation | 37mW |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 16KS/s |
| Supply Type | Dual, Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD7701ARZ-REEL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
