
The AD7701BR is a 16-bit analog-to-digital converter with a sampling rate of 4KS/s. It operates over a temperature range of -40°C to 85°C and is available in a SOIC-20 package. The device requires a dual supply voltage of 4.5V to 5.5V and dissipates 37mW of power. It is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices AD7701BR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD7701BR technical specifications.
| Package/Case | SOIC W |
| Dual Supply Voltage | 5V |
| Max Dual Supply Voltage | 5.5V |
| Min Dual Supply Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Elements | 1 |
| Packaging | Rail/Tube |
| Polarity | Bipolar, Unipolar |
| Power Dissipation | 37mW |
| Resolution | 16b |
| RoHS Compliant | No |
| Sampling Rate | 4KS/s |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD7701BR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.