
20-bit Analog-to-Digital Converter (ADC) featuring a single-ended input and SPI interface. Offers a 16 kS/s sampling rate with a differential nonlinearity of 0.5 LSB. Operates with a dual supply voltage range of 4.5V to 5.5V and a maximum input voltage of 2.5V. Housed in a through-hole package with a power dissipation of 37mW.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices AD7703ANZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD7703ANZ technical specifications.
| Package/Case | N |
| Differential Nonlinearity | 0.5LSB |
| Dual Supply Voltage | 5V |
| Height | 4.57mm |
| Input Capacitance | 20pF |
| Input Type | SINGLE-ENDED |
| Interface | SPI |
| Lead Free | Contains Lead |
| Length | 7.11mm |
| Max Dual Supply Voltage | 5.5V |
| Min Dual Supply Voltage | 4.5V |
| Max Input Voltage | 2.5V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 37mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 20 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Number of Inputs | 1 |
| Package Quantity | 18 |
| Packaging | Rail/Tube |
| Polarity | Bipolar, Unipolar |
| Power Consumption | 25mW |
| Power Dissipation | 37mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 20b |
| RoHS Compliant | Yes |
| Sampling Rate | 16KS/s |
| Supply Current | 2.7mA |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD7703ANZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
