
IC 1-CH 20-BIT DELTA-SIGMA ADC, SERIAL ACCESS, PDIP20, PLASTIC, MO-095-AE, DIP-20, Analog to Digital Converter
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices AD7703CN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD7703CN technical specifications.
| Dual Supply Voltage | 5V |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 5.5V |
| Min Dual Supply Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Bits | 20 |
| Number of Elements | 1 |
| Packaging | Rail/Tube |
| Polarity | Bipolar, Unipolar |
| Power Dissipation | 37mW |
| Resolution | 20b |
| RoHS Compliant | No |
| Sampling Rate | 16KS/s |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD7703CN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.