
16KS/s, 20-bit Analog-to-Digital Converter (ADC) with SPI interface. Features single-ended input, bipolar/unipolar polarity, and a 0.5 LSB differential nonlinearity. Operates with a dual supply voltage of 5V, ranging from 4.5V to 5.5V, and offers a maximum power dissipation of 37mW. Packaged in a SOIC form factor, this component is RoHS compliant and designed for operation between -40°C and 85°C.
Analog Devices AD7703CRZ technical specifications.
| Package/Case | SOIC |
| Differential Nonlinearity | 0.5LSB |
| Dual Supply Voltage | 5V |
| Height | 2.35mm |
| Input Capacitance | 20pF |
| Input Type | SINGLE-ENDED |
| Interface | SPI |
| Lead Free | Contains Lead |
| Length | 13mm |
| Max Input Voltage | 2.5V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 37mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 20 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Inputs | 1 |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Polarity | Bipolar, Unipolar |
| Power Consumption | 25mW |
| Power Dissipation | 37mW |
| Reach SVHC Compliant | No |
| Resolution | 20b |
| RoHS Compliant | Yes |
| Sampling Rate | 16KS/s |
| Width | 7.6mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD7703CRZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
