
16-Bit Sigma-Delta Analog-to-Digital Converter (ADC) featuring 2 differential analog inputs. Achieves a 116dB Signal to Noise Ratio (SNR) with a sampling rate of 500S/s. Operates from a single supply voltage range of 2.7V to 5.25V, consuming a maximum of 1mW. Interface is SPI compatible. Packaged in a through-hole configuration with tin, matte contact plating.
Analog Devices AD7705BNZ technical specifications.
| Package/Case | N |
| Contact Plating | Tin, Matte |
| Height | 3.3mm |
| Input Capacitance | 10pF |
| Input Type | DIFFERENTIAL |
| Interface | SPI |
| Lead Free | Contains Lead |
| Length | 20.07mm |
| Max Input Voltage | 3.5V |
| Min Input Voltage | 1V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 6.5mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 2.7V |
| Mount | Through Hole |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 2 |
| Number of Bits | 16 |
| Number of Channels | 2 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Number of Inputs | 2 |
| Operating Supply Voltage | 5V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Polarity | Bipolar, Unipolar |
| Power Dissipation | 6.5mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 500S/s |
| Signal to Noise Ratio (SNR) | 116dB |
| Supply Current | 1.3mA |
| Supply Type | Single |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD7705BNZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
