
16-bit, 2-channel differential Sigma-Delta Analog-to-Digital Converter (ADC) with a sampling rate of 500 S/s. Features a 16-bit resolution and a Signal-to-Noise Ratio (SNR) of 116dB. Operates with a single supply voltage ranging from 2.7V to 5.25V, consuming a maximum of 1mW. Supports bipolar and unipolar input polarity, with an input voltage range of 1V to 3.5V. Interface is SPI, and the component is housed in a SOIC package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices AD7705BR-REEL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD7705BR-REEL technical specifications.
| Package/Case | SOIC |
| Contact Plating | Tin, Lead |
| Input Capacitance | 10pF |
| Input Type | DIFFERENTIAL |
| Interface | SPI |
| Lead Free | Contains Lead |
| Max Input Voltage | 3.5V |
| Min Input Voltage | 1V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 2.7V |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 2 |
| Number of Bits | 16 |
| Number of Channels | 2 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Number of Inputs | 2 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Bipolar, Unipolar |
| Power Dissipation | 6.5mW |
| Resolution | 16b |
| RoHS Compliant | No |
| Sampling Rate | 500S/s |
| Signal to Noise Ratio (SNR) | 116dB |
| Supply Type | Single |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD7705BR-REEL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
