16-bit, 2-channel differential Sigma-Delta Analog-to-Digital Converter (ADC) operating from a 3V or 5V supply. Features a low power consumption of 1 mW and a wide operating temperature range of -40°C to 85°C. Analog input voltage spans from -2.5V to 2.5V. Packaged in a 16-terminal, 4.4mm width, 5mm length surface-mount package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices AD7705BRUZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 4.4 |
| Length | 5 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3 |
| Number of Bits | 16 |
| Converter Type | ADC, DELTA-SIGMA |
| Analog Input Voltage-Max | 2.5 |
| Analog Input Voltage-Min | -2.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices AD7705BRUZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.