
16-bit, 2-channel differential Sigma-Delta Analog-to-Digital Converter (ADC) operating from a 2.7V to 5.25V single supply. Features a 500S/s sampling rate, 116dB Signal-to-Noise Ratio (SNR), and SPI interface. Maximum power dissipation is 1mW, with a maximum input voltage of 3.5V. Packaged in TSSOP for tape and reel distribution.
Sign in to ask questions about the Analog Devices AD7705BRUZ-REEL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD7705BRUZ-REEL technical specifications.
| Package/Case | TSSOP |
| Input Capacitance | 10pF |
| Input Type | DIFFERENTIAL |
| Interface | SPI |
| Lead Free | Contains Lead |
| Max Input Voltage | 3.5V |
| Min Input Voltage | 1V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 2.7V |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 2 |
| Number of Bits | 16 |
| Number of Channels | 2 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Number of Inputs | 2 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Bipolar, Unipolar |
| Power Dissipation | 6.5mW |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 500S/s |
| Signal to Noise Ratio (SNR) | 116dB |
| Supply Type | Single |
| Voltage | 5V |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD7705BRUZ-REEL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
