
IC 3-CH 16-BIT DELTA-SIGMA ADC, SERIAL ACCESS, PDIP16, 0.300 INCH, PLASTIC, MS-001AB, DIP-16, Analog to Digital Converter
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices AD7706BN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD7706BN technical specifications.
| Package/Case | N |
| Interface | SPI |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of A/D Converters | 1 |
| Number of Bits | 16 |
| Number of Channels | 3 |
| Number of Inputs | 3 |
| Packaging | Rail/Tube |
| Resolution | 16b |
| RoHS Compliant | No |
| Sampling Rate | 500S/s |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD7706BN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
