
16-bit, 3-channel pseudo-differential sigma-delta Analog-to-Digital Converter (ADC) with SPI interface. Features a 500S/s sampling rate, 116dB Signal-to-Noise Ratio (SNR), and operates from a 2.7V to 5.25V supply. Maximum power dissipation is 6.5mW. Through-hole mount package with dimensions of 20.07mm length, 6.35mm width, and 3.3mm height. Supports bipolar and unipolar input polarity with a voltage range of 1V to 3.5V.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices AD7706BNZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | N |
| Height | 3.3mm |
| Input Capacitance | 10pF |
| Interface | SPI |
| Lead Free | Contains Lead |
| Length | 20.07mm |
| Max Input Voltage | 3.5V |
| Min Input Voltage | 1V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 6.5mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 2.7V |
| Mount | Through Hole |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 3 |
| Number of Bits | 16 |
| Number of Channels | 3 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Number of Inputs | 3 |
| Operating Supply Voltage | 5V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Polarity | Bipolar, Unipolar |
| Power Dissipation | 6.5mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 500S/s |
| Signal to Noise Ratio (SNR) | 116dB |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD7706BNZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
