
16-bit, 3-channel delta-sigma analog-to-digital converter (ADC) with serial SPI interface. Features bipolar and unipolar input polarity, a sampling rate of 500 S/s, and a signal-to-noise ratio (SNR) of 116dB. Operates from a single supply voltage between 2.7V and 5.25V, with a maximum power dissipation of 6.5mW. Packaged in a 16-lead SOIC with tin-lead contact plating, supplied on tape and reel.
Analog Devices AD7706BR-REEL7 technical specifications.
| Package/Case | SOIC |
| Contact Plating | Tin, Lead |
| Input Capacitance | 10pF |
| Interface | SPI |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 6.5mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 2.7V |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 3 |
| Number of Bits | 16 |
| Number of Channels | 3 |
| Number of Converters | 1 |
| Number of Inputs | 3 |
| Package Quantity | 400 |
| Packaging | Tape and Reel |
| Polarity | Bipolar, Unipolar |
| Power Dissipation | 6.5mW |
| Resolution | 16b |
| RoHS Compliant | No |
| Sampling Rate | 500S/s |
| Signal to Noise Ratio (SNR) | 116dB |
| Supply Type | Single |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD7706BR-REEL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
