
16-bit, 3-channel pseudo-differential Sigma-Delta Analog-to-Digital Converter (ADC) operating from a 2.7V to 5.25V single supply. Features a 500 S/s sampling rate and 116dB Signal-to-Noise Ratio (SNR). Interface via SPI. Housed in a TSSOP package with Tin/Lead contact plating. Maximum power dissipation is 6.5mW.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices AD7706BRU datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD7706BRU technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Tin, Lead |
| Input Capacitance | 10pF |
| Interface | SPI |
| Lead Free | Contains Lead |
| Max Input Voltage | 3.5V |
| Min Input Voltage | 1V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 6.5mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 2.7V |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 3 |
| Number of Bits | 16 |
| Number of Channels | 3 |
| Number of Converters | 1 |
| Number of Inputs | 3 |
| Package Quantity | 96 |
| Packaging | Rail/Tube |
| Polarity | Bipolar, Unipolar |
| Power Dissipation | 6.5mW |
| Resolution | 16b |
| RoHS Compliant | No |
| Sampling Rate | 500S/s |
| Signal to Noise Ratio (SNR) | 116dB |
| Supply Type | Single |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD7706BRU to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
