
3V/5V, 1mW, 3-Channel Pseudo Differential, 16-Bit Sigma-Delta ADC
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices AD7706BRU-REEL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD7706BRU-REEL technical specifications.
| Package/Case | TSSOP |
| Input Capacitance | 10pF |
| Interface | SPI |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 2.7V |
| Number of Bits | 16 |
| Number of Channels | 3 |
| Number of Elements | 1 |
| Packaging | Tape and Reel |
| Polarity | Bipolar, Unipolar |
| Power Dissipation | 1mW |
| Resolution | 16b |
| RoHS Compliant | No |
| Sampling Rate | 500S/s |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD7706BRU-REEL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
