
16-bit, 3-channel pseudo-differential sigma-delta Analog-to-Digital Converter (ADC) with a sampling rate of 500S/s and a Signal-to-Noise Ratio (SNR) of 116dB. Features a single supply voltage range of 2.7V to 5.25V, with a maximum power dissipation of 1mW. Operates across a temperature range of -40°C to 85°C and utilizes an SPI interface. Packaged in a TSSOP with tin/lead contact plating, supplied on tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices AD7706BRU-REEL7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD7706BRU-REEL7 technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Tin, Lead |
| Input Capacitance | 10pF |
| Interface | SPI |
| Lead Free | Contains Lead |
| Max Input Voltage | 3.5V |
| Min Input Voltage | 1V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 2.7V |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 3 |
| Number of Bits | 16 |
| Number of Channels | 3 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Number of Inputs | 3 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Bipolar, Unipolar |
| Power Dissipation | 6.5mW |
| Resolution | 16b |
| RoHS Compliant | No |
| Sampling Rate | 500S/s |
| Signal to Noise Ratio (SNR) | 116dB |
| Supply Type | Single |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD7706BRU-REEL7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
