
16-bit, 3-channel pseudo-differential sigma-delta Analog-to-Digital Converter (ADC) with a sampling rate of 500S/s and 116dB Signal to Noise Ratio (SNR). Features a single supply operating voltage range of 2.7V to 5.25V, consuming a maximum of 1mW power. Interface is SPI, and it supports bipolar and unipolar polarity. Packaged in a 16-lead TSSOP with tin-matte contact plating, this general-purpose ADC operates from -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices AD7706BRUZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD7706BRUZ technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Tin, Matte |
| Converter Type | GENERAL PURPOSE |
| Height | 1.05mm |
| Input Capacitance | 10pF |
| Interface | SPI |
| Lead Free | Contains Lead |
| Length | 5mm |
| Max Input Voltage | 3.5V |
| Min Input Voltage | 1V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 2.7V |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 3 |
| Number of Bits | 16 |
| Number of Channels | 3 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Number of Inputs | 3 |
| Operating Supply Voltage | 5V |
| Package Quantity | 96 |
| Packaging | Rail/Tube |
| Polarity | Bipolar, Unipolar |
| Power Dissipation | 6.5mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 500S/s |
| Signal to Noise Ratio (SNR) | 116dB |
| Supply Current | 320uA |
| Supply Type | Single |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD7706BRUZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
