
16-bit, 3-channel pseudo-differential Sigma-Delta Analog-to-Digital Converter (ADC) with a sampling rate of 500 S/s. Features a 116dB Signal-to-Noise Ratio (SNR) and operates from a single supply. Supports bipolar and unipolar input polarity with a voltage range of 1V to 3.5V. Interface is SPI, housed in a SOIC package, and supplied on tape and reel. Maximum power dissipation is 1mW.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices AD7706BRZ-REEL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD7706BRZ-REEL technical specifications.
| Package/Case | SOIC |
| Input Capacitance | 10pF |
| Interface | SPI |
| Lead Free | Contains Lead |
| Max Input Voltage | 3.5V |
| Min Input Voltage | 1V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1mW |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 3 |
| Number of Bits | 16 |
| Number of Channels | 3 |
| Number of Converters | 1 |
| Number of Inputs | 3 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Bipolar, Unipolar |
| Power Dissipation | 6.5mW |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 500S/s |
| Signal to Noise Ratio (SNR) | 116dB |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD7706BRZ-REEL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
