
16-bit, 3-channel pseudo-differential sigma-delta Analog-to-Digital Converter (ADC) with a sampling rate of 500S/s. Features a 116dB Signal-to-Noise Ratio (SNR) and supports bipolar and unipolar inputs. Operates from a single 2.7V to 5.25V supply, consuming only 1mW of power. Interface options include SPI and 3-wire serial communication. Packaged in a 400-piece tape and reel, this surface-mount SOIC component is RoHS compliant and operates within a temperature range of -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices AD7706BRZ-REEL7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD7706BRZ-REEL7 technical specifications.
| Package/Case | SOIC |
| Interface | SPI, Serial, 3-WIRE |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 18mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 3 |
| Number of Bits | 16 |
| Number of Channels | 3 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Number of Inputs | 3 |
| Package Quantity | 400 |
| Packaging | Tape and Reel |
| Polarity | Bipolar, Unipolar |
| Power Dissipation | 1mW |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 500S/s |
| Signal to Noise Ratio (SNR) | 116dB |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD7706BRZ-REEL7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
