
Analog Devices AD7707BR-REEL technical specifications.
| Package/Case | SOIC W |
| Input Capacitance | 10pF |
| Interface | SPI |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 2.7V |
| Number of Bits | 16 |
| Number of Channels | 3 |
| Number of Elements | 1 |
| Packaging | Tape and Reel |
| Polarity | Bipolar, Unipolar |
| Power Dissipation | 4.75mW |
| Resolution | 16b |
| RoHS Compliant | No |
| Sampling Rate | 500S/s |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD7707BR-REEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
