
The AD7707BRU-REEL7 is a 16-bit analog-to-digital converter with three channels, operating over a temperature range of -40°C to 85°C. It features a SPI interface and consumes a maximum power of 3.75mW. The device is available in a TSSOP-20 package and is not RoHS compliant due to containing lead.
Analog Devices AD7707BRU-REEL7 technical specifications.
| Package/Case | TSSOP |
| Input Capacitance | 10pF |
| Interface | SPI |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 3.75mW |
| Number of A/D Converters | 1 |
| Number of Bits | 16 |
| Number of Channels | 3 |
| Number of Converters | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Bipolar, Unipolar |
| Power Consumption | 3.75mW |
| Radiation Hardening | No |
| Resolution | 16b |
| RoHS Compliant | No |
| Sampling Rate | 500S/s |
| Signal to Noise Ratio (SNR) | 116dB |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices AD7707BRU-REEL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
