
16-bit, 3-channel Sigma-Delta Analog-to-Digital Converter (ADC) with a 116dB Signal-to-Noise Ratio (SNR). Features a selectable ±10V or 3V/5V input range, operating from a 2.7V to 5.25V supply. SPI interface facilitates communication, and the device offers bipolar and unipolar operation. Packaged in a 1.05mm height TSSOP with tin-matte contact plating. Low power consumption of 3.75mW.
Analog Devices AD7707BRUZ technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Tin, Matte |
| Height | 1.05mm |
| Input Capacitance | 10pF |
| Interface | SPI |
| Lead Free | Contains Lead |
| Length | 6.6mm |
| Max Input Voltage | 3.5V |
| Min Input Voltage | 1V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 3.75mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 2.7V |
| Number of A/D Converters | 1 |
| Number of Bits | 16 |
| Number of Channels | 3 |
| Number of Converters | 1 |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Polarity | Bipolar, Unipolar |
| Power Consumption | 3.75mW |
| Power Dissipation | 3.75mW |
| Reach SVHC Compliant | No |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 500S/s |
| Signal to Noise Ratio (SNR) | 116dB |
| Supply Type | Analog, Digital |
| Width | 4.5mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD7707BRUZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
