
16-bit, 3-channel Sigma-Delta Analog-to-Digital Converter (ADC) with a ±10V input range. Features a 500 S/s sampling rate and 116dB Signal-to-Noise Ratio (SNR). Operates from a 2.7V to 5.25V supply, consuming a maximum of 3.75mW. Interface is SPI, with bipolar and unipolar polarity options. Packaged in a 16-pin SOIC, measuring 13mm x 7.6mm x 2.35mm.
Analog Devices AD7707BRZ technical specifications.
| Package/Case | SOIC |
| Height | 2.35mm |
| Input Capacitance | 10pF |
| Interface | SPI |
| Lead Free | Contains Lead |
| Length | 13mm |
| Max Input Voltage | 3.5V |
| Min Input Voltage | 1V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 3.75mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 2.7V |
| Number of A/D Converters | 1 |
| Number of Bits | 16 |
| Number of Channels | 3 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Package Quantity | 37 |
| Packaging | Rail/Tube |
| Polarity | Bipolar, Unipolar |
| Power Consumption | 3.75mW |
| Power Dissipation | 3.75mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 500S/s |
| Signal to Noise Ratio (SNR) | 116dB |
| Supply Current | 1.1mA |
| Width | 7.6mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD7707BRZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
