
16-bit, 3-channel delta-sigma Analog-to-Digital Converter (ADC) with SPI serial interface. Features a bipolar/unipolar polarity, 116dB Signal-to-Noise Ratio (SNR), and a sampling rate of 500S/s. Operates from a 2.7V to 5.25V supply range with a maximum power dissipation of 3.75mW. Packaged in a 20-lead SOIC with tin, matte contact plating, suitable for tape and reel packaging.
Analog Devices AD7707BRZ-REEL technical specifications.
| Package/Case | SOIC |
| Contact Plating | Tin, Matte |
| Input Capacitance | 10pF |
| Interface | SPI |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 3.75mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 2.7V |
| Number of A/D Converters | 1 |
| Number of Bits | 16 |
| Number of Channels | 3 |
| Number of Converters | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Bipolar, Unipolar |
| Power Consumption | 3.75mW |
| Power Dissipation | 3.75mW |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 500S/s |
| Signal to Noise Ratio (SNR) | 116dB |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD7707BRZ-REEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
