
16-bit, 10-channel Sigma-Delta Analog-to-Digital Converter (ADC) featuring bipolar input polarity and an SPI interface. Achieves a Signal-to-Noise Ratio (SNR) of 112dB with a full-scale error of 0.75 LSB. Operates with analog and digital supply types, from 2.7V to 5.25V, and consumes a typical 3.84mW. Housed in a SOIC package with tin/lead contact plating, this component supports input voltages between 1V and 2.5V, with an operating temperature range of -40°C to 85°C.
Analog Devices AD7708BR technical specifications.
| Package/Case | SOIC |
| Contact Plating | Tin, Lead |
| Full Scale Error | 0.75LSB |
| Interface | SPI |
| Lead Free | Contains Lead |
| Max Input Voltage | 2.5V |
| Min Input Voltage | 1V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 8.75mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 2.7V |
| Number of A/D Converters | 1 |
| Number of Bits | 16 |
| Number of Channels | 10 |
| Number of Converters | 1 |
| Package Quantity | 27 |
| Packaging | Rail/Tube |
| Polarity | Bipolar |
| Power Consumption | 3.84mW |
| Power Dissipation | 8.75mW |
| Resolution | 16b |
| RoHS Compliant | No |
| Sampling Rate | 1.365KS/s |
| Signal to Noise Ratio (SNR) | 112dB |
| Supply Type | Analog, Digital |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD7708BR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
