
16-bit Sigma Delta Analog-to-Digital Converter (ADC) featuring 10 analog input channels and a bipolar input range. Offers a 1.365 kS/s sampling rate and 112dB Signal-to-Noise Ratio (SNR). Operates from a 2.7V to 5.25V supply with low power consumption of 3.84mW. Includes an SPI interface and a full-scale error of 0.75 LSB. Packaged in SOIC with Tin/Lead contact plating, supplied on tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices AD7708BR-REEL7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD7708BR-REEL7 technical specifications.
| Package/Case | SOIC |
| Contact Plating | Tin, Lead |
| Full Scale Error | 0.75LSB |
| Interface | SPI |
| Lead Free | Contains Lead |
| Max Input Voltage | 2.5V |
| Min Input Voltage | 1V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 3.84mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 2.7V |
| Number of A/D Converters | 1 |
| Number of Bits | 16 |
| Number of Channels | 10 |
| Number of Converters | 1 |
| Package Quantity | 400 |
| Packaging | Tape and Reel |
| Polarity | Bipolar |
| Power Consumption | 3.84mW |
| Power Dissipation | 8.75mW |
| Resolution | 16b |
| RoHS Compliant | No |
| Sampling Rate | 1.365KS/s |
| Signal to Noise Ratio (SNR) | 112dB |
| Supply Type | Analog, Digital |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD7708BR-REEL7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
