
16-bit, 8/10-channel Sigma-Delta Analog-to-Digital Converter (ADC) featuring a bipolar polarity and SPI interface. Achieves 112dB Signal-to-Noise Ratio (SNR) with a sampling rate of 1.365 kS/s. Operates with a supply voltage range of 2.7V to 5.25V and consumes 3.84mW of power. Maximum input voltage is 2.5V, with a full-scale error of 0.75 LSB. Packaged in TSSOP with tin/lead contact plating, suitable for operation between -40°C and 85°C.
Analog Devices AD7708BRU technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Tin, Lead |
| Full Scale Error | 0.75LSB |
| Interface | SPI |
| Lead Free | Contains Lead |
| Max Input Voltage | 2.5V |
| Min Input Voltage | 1V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 8.75mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 2.7V |
| Number of A/D Converters | 1 |
| Number of Bits | 16 |
| Number of Channels | 10 |
| Number of Converters | 1 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | Bipolar |
| Power Consumption | 3.84mW |
| Power Dissipation | 8.75mW |
| Resolution | 16b |
| RoHS Compliant | No |
| Sampling Rate | 1.365KS/s |
| Signal to Noise Ratio (SNR) | 112dB |
| Supply Type | Analog, Digital |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD7708BRU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
