
16-bit, 10-channel delta-sigma Analog-to-Digital Converter (ADC) with serial SPI interface. Features a 112dB Signal-to-Noise Ratio (SNR) and a sampling rate of 1365S/s. Operates from a 2.7V to 5.25V supply range with a maximum power dissipation of 8.75mW. Packaged in a 28-lead TSSOP with tin/lead contact plating.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices AD7708BRU-REEL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD7708BRU-REEL technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Tin, Lead |
| Full Scale Error | 0.75LSB |
| Interface | SPI |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 8.75mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 2.7V |
| Number of A/D Converters | 1 |
| Number of Bits | 16 |
| Number of Channels | 10 |
| Number of Converters | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Bipolar |
| Power Consumption | 3.84mW |
| Power Dissipation | 3.84mW |
| Resolution | 16b |
| RoHS Compliant | No |
| Sampling Rate | 1365S/s |
| Signal to Noise Ratio (SNR) | 112dB |
| Supply Type | Analog, Digital |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD7708BRU-REEL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
