
16-bit Sigma Delta Analog-to-Digital Converter (ADC) featuring 8/10 selectable input channels and a bipolar input range from 1V to 2.5V. This low-voltage, low-power component offers a 112dB Signal-to-Noise Ratio (SNR) and a sampling rate of 1.365 kS/s. Operating from a 2.7V to 5.25V supply, it dissipates a maximum of 8.75mW and utilizes an SPI interface. Housed in a 1.05mm high, 9.7mm x 4.4mm TSSOP package with tin matte plating, this RoHS compliant IC is suitable for applications up to 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices AD7708BRUZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TSSOP |
| Contact Plating | Tin, Matte |
| Full Scale Error | 0.75LSB |
| Height | 1.05mm |
| Interface | SPI |
| Lead Free | Contains Lead |
| Length | 9.7mm |
| Max Input Voltage | 2.5V |
| Min Input Voltage | 1V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 8.75mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 2.7V |
| Number of A/D Converters | 1 |
| Number of Bits | 16 |
| Number of Channels | 10 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | Bipolar |
| Power Consumption | 3.84mW |
| Power Dissipation | 8.75mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 1.365KS/s |
| Signal to Noise Ratio (SNR) | 112dB |
| Supply Type | Analog, Digital |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD7708BRUZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
