
16-bit Sigma Delta Analog-to-Digital Converter (ADC) with 10 analog input channels. Features a 1.365 kS/s sampling rate and 112dB Signal-to-Noise Ratio (SNR). Operates from a 2.7V to 5.25V supply voltage with a typical power consumption of 3.84mW. Supports SPI interface and bipolar input polarity. Packaged in a 16-lead SOIC with tin, matte contact plating.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices AD7708BRZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD7708BRZ technical specifications.
| Package/Case | SOIC |
| Contact Plating | Tin, Matte |
| Converter Type | GENERAL PURPOSE |
| Full Scale Error | 0.75LSB |
| Height | 2.35mm |
| Interface | SPI |
| Lead Free | Contains Lead |
| Length | 18.1mm |
| Max Input Voltage | 2.5V |
| Min Input Voltage | 1V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 8.75mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 2.7V |
| Number of A/D Converters | 1 |
| Number of Bits | 16 |
| Number of Channels | 10 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 27 |
| Packaging | Rail/Tube |
| Polarity | Bipolar |
| Power Consumption | 3.84mW |
| Power Dissipation | 8.75mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 1.365KS/s |
| Signal to Noise Ratio (SNR) | 112dB |
| Supply Type | Analog, Digital |
| Termination | SMD/SMT |
| Width | 7.6mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD7708BRZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
