
The AD7709ARU is a 16-bit, 4-channel analog-to-digital converter with a sampling rate of 105 samples per second. It operates over a temperature range of -40°C to 85°C and is powered by a single supply voltage between 2.7V and 5.25V. The device is packaged in a TSSOP-24 package and is not RoHS compliant. It has a maximum power dissipation of 8.8mW and a full scale error of 0.75 least significant bits.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices AD7709ARU datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD7709ARU technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Tin, Lead |
| Full Scale Error | 0.75LSB |
| Interface | SPI |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 8.8mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 2.7V |
| Number of A/D Converters | 1 |
| Number of Bits | 16 |
| Number of Channels | 4 |
| Packaging | Rail/Tube |
| Polarity | Bipolar |
| Power Dissipation | 3.75mW |
| Resolution | 16b |
| RoHS Compliant | No |
| Sampling Rate | 105S/s |
| Signal to Noise Ratio (SNR) | 126dB |
| Supply Type | Single |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD7709ARU to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
