
The AD7709ARUZ is a 16-bit delta-sigma analog-to-digital converter (ADC) with a nominal supply voltage of 3V. It features a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The device has 24 terminals and is available in a 24-pin TSSOP package. It is designed for industrial temperature applications and has a maximum analog input voltage of 2.56V and a minimum analog input voltage of -2.56V.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices AD7709ARUZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD7709ARUZ technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 24 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G24 |
| Width | 4.4 |
| Length | 7.8 |
| Pin Count | 24 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3 |
| Number of Bits | 16 |
| Converter Type | ADC, DELTA-SIGMA |
| Analog Input Voltage-Max | 2.56 |
| Analog Input Voltage-Min | -2.56 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices AD7709ARUZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.