
Single ADC Delta-Sigma 105sps 16-bit Serial 24-Pin TSSOP T/R
Analog Devices AD7709BRU-REEL7 technical specifications.
| Package/Case | TSSOP |
| Interface | SPI |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 2.7V |
| Number of Bits | 16 |
| Number of Channels | 4 |
| Number of Elements | 1 |
| Packaging | Tape and Reel |
| Polarity | Bipolar |
| Power Dissipation | 8.8mW |
| Resolution | 16b |
| RoHS Compliant | No |
| Sampling Rate | 105S/s |
| RoHS | Not Compliant |
No datasheet is available for this part.
