
16-bit Sigma Delta Analog-to-Digital Converter (ADC) featuring 4 channels and a bipolar input range. Offers a 126dB Signal-to-Noise Ratio (SNR) and a full-scale error of 0.75 LSB. Operates from a single 2.7V to 5.25V supply with a typical power consumption of 3.75mW. Interface is SPI, and the component is housed in a 1.05mm height TSSOP package with tin-matte plating. Maximum operating temperature is 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices AD7709BRUZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TSSOP |
| Contact Plating | Tin, Matte |
| Full Scale Error | 0.75LSB |
| Height | 1.05mm |
| Interface | SPI |
| Lead Free | Contains Lead |
| Length | 7.8mm |
| Max Input Voltage | 5.25V |
| Min Input Voltage | 1V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 8.8mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 2.7V |
| Number of A/D Converters | 1 |
| Number of Bits | 16 |
| Number of Channels | 4 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 62 |
| Packaging | Rail/Tube |
| Polarity | Bipolar |
| Power Consumption | 3.75mW |
| Power Dissipation | 8.8mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 105S/s |
| Signal to Noise Ratio (SNR) | 126dB |
| Supply Type | Single |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD7709BRUZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
